Filter Your Search
1 - 1 of 1 results
|
HFW1201S246
TE Connectivity
|
Check for Price | No | Active | 1.245 W | 180 Ω | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 83 mA | 6.4 V | 4 V | 15 V | 2A@28VDC | 6 ms | 6 ms | -65 °C | 125 °C | DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10.16 mm | 10.16 mm | 20.32 mm | 20.32mm x 10.16mm x 10.16mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity |