Filter Your Search
1 - 10 of 11 results
|
HGT1S1N120CNDS
Intersil Corporation
|
Check for Price | No | Transferred | 1.2 kV | 1 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | POWER CONTROL | SILICON | TO-263AB | R-PSSO-G2 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERSIL CORP | not_compliant | EAR99 | ||||||||||||||
|
HGT1S1N120BNDS9A
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.2 kV | 5.3 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 370 ns | 20 V | 60 W | 15 ns | MOTOR CONTROL | SILICON | 333 ns | 24 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | ||||
|
HGT1S1N120BNDS
Harris Semiconductor
|
Check for Price | Transferred | 1.2 kV | 1 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | POWER CONTROL | SILICON | TO-263AB | R-PSSO-G2 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | SMALL OUTLINE, R-PSSO-G2 | ||||||||||||||
|
HGT1S1N120BNDS
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.2 kV | 5.3 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 370 ns | 20 V | 60 W | 15 ns | MOTOR CONTROL | SILICON | 333 ns | 24 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | ||||
|
HGT1S1N120BNDS9A
Intersil Corporation
|
Check for Price | No | Transferred | 1.2 kV | 7.1 V | 5.3 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 300 ns | 20 V | 60 W | 14 ns | MOTOR CONTROL | SILICON | 293 ns | 26 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERSIL CORP | not_compliant | EAR99 | ||||
|
HGT1S1N120CNDS
Harris Semiconductor
|
Check for Price | Transferred | 1.2 kV | 1 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | POWER CONTROL | SILICON | TO-263AB | R-PSSO-G2 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | SMALL OUTLINE, R-PSSO-G2 | ||||||||||||||
|
HGT1S1N120CNDS9A
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.2 kV | 6.2 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 450 ns | 20 V | 60 W | 15 ns | MOTOR CONTROL | SILICON | 540 ns | 24 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | SMALL OUTLINE, R-PSSO-G2 | |||
|
HGT1S1N120BNDS
Intersil Corporation
|
Check for Price | No | Transferred | 1.2 kV | 1 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | POWER CONTROL | SILICON | TO-263AB | R-PSSO-G2 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERSIL CORP | not_compliant | EAR99 | ||||||||||||||
|
HGT1S1N120CNDS9A
Intersil Corporation
|
Check for Price | No | Transferred | 1.2 kV | 6.2 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS, HYPER FAST RECOVERY | MOTOR CONTROL | SILICON | 75 ns | 13 ns | TO-263AB | R-PSSO-G2 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERSIL CORP | not_compliant | EAR99 | |||||||||||
|
HGT1S1N120CNDS9A
Harris Semiconductor
|
Check for Price | Transferred | 1.2 kV | 6.2 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS, HYPER FAST RECOVERY | MOTOR CONTROL | SILICON | 75 ns | 13 ns | TO-263AB | R-PSSO-G2 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | SMALL OUTLINE, R-PSSO-G2 |