Filter Your Search
1 - 7 of 7 results
|
HGT1S3N60C3DS9A
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 600 V | 6 V | 6 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 275 ns | 20 V | 33 W | MOTOR CONTROL | SILICON | 455 ns | 15 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | ||||||||
|
HGT1S3N60C3DS9A
Harris Semiconductor
|
Check for Price | Transferred | 600 V | 6 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS, HYPER FAST RECOVERY | MOTOR CONTROL | SILICON | 325 ns | 5 ns | TO-263AB | R-PSSO-G2 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | ||||||||||||||||
|
HGT1S3N60C3DS
Intersil Corporation
|
Check for Price | No | Transferred | 600 V | 6 V | 6 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 275 ns | 20 V | 33 W | MOTOR CONTROL | SILICON | 455 ns | 15 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERSIL CORP | not_compliant | EAR99 | D2PAK | 4 | |||||||
|
HGT1S3N60C3DS
Harris Semiconductor
|
Check for Price | No | Obsolete | 600 V | 6 V | 6 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 275 ns | 20 V | 33 W | MOTOR CONTROL | SILICON | 455 ns | 15 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | TO-263AB, 3 PIN | unknown | EAR99 | ||||||||
|
HGT1S3N60C3DS9A
Intersil Corporation
|
Check for Price | Transferred | 600 V | 6 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | MOTOR CONTROL | SILICON | 455 ns | 15 ns | TO-263AB | R-PSSO-G2 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERSIL CORP | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | ||||||||||||||||
|
HGT1S3N60C3DS
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 600 V | 6 V | 6 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 275 ns | 20 V | 33 W | MOTOR CONTROL | SILICON | 455 ns | 15 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | |||||||||
|
HGT1S3N60C3DS
Rochester Electronics LLC
|
Check for Price | No | No | Active | 600 V | 6 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | MOTOR CONTROL | SILICON | 455 ns | 15 ns | TO-263AB | R-PSSO-G2 | e0 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | TO-263AB, 3 PIN | unknown | D2PAK | 4 |