Filter Your Search
1 - 10 of 12 results
|
HGT1S7N60C3D
Intersil Corporation
|
Check for Price | No | Transferred | 600 V | 6 V | 14 A | N-CHANNEL | NO | 275 ns | 20 V | 60 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | EAR99 | ||||||||||||||||||||||||||||||
|
HGT1S7N60C3DS9A
Intersil Corporation
|
Check for Price | Transferred | 600 V | 14 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | MOTOR CONTROL | SILICON | 490 ns | 20 ns | TO-263AB | R-PSSO-G2 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERSIL CORP | unknown | EAR99 | |||||||||||||||||||||
![]() |
HGT1S7N60C3DR
Intersil Corporation
|
Check for Price | Obsolete | 600 V | 14 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, HYPER FAST RECOVERY | MOTOR CONTROL | SILICON | 350 ns | 8.5 ns | TO-262AA | R-PSIP-T3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | TO-262AA | IN-LINE, R-PSIP-T3 | 3 | ||||||||||||||||||
|
HGT1S7N60C3DS
Intersil Corporation
|
Check for Price | No | Transferred | 600 V | 6 V | 14 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 275 ns | 20 V | 60 W | MOTOR CONTROL | SILICON | 490 ns | 20 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERSIL CORP | not_compliant | EAR99 | |||||||||||||
|
HGT1S7N60C3DS9A
Harris Semiconductor
|
Check for Price | Transferred | 600 V | 6 V | 14 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 275 ns | 20 V | 60 W | MOTOR CONTROL | SILICON | 400 ns | 350 ns | 8.5 ns | 2 V | TO-263AB | R-PSSO-G2 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | |||||||||||||
|
HGT1S7N60C3DS9A
Rochester Electronics LLC
|
Check for Price | Active | 600 V | 14 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | MOTOR CONTROL | SILICON | 350 ns | 8.5 ns | TO-263AB | R-PSSO-G2 | COMMERCIAL | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||||||||||||
|
HGT1S7N60C3DR
Harris Semiconductor
|
Check for Price | Obsolete | 600 V | 14 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, HYPER FAST RECOVERY | MOTOR CONTROL | SILICON | 350 ns | 8.5 ns | TO-262AA | R-PSIP-T3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | IN-LINE, R-PSIP-T3 | ||||||||||||||||||||
|
HGT1S7N60C3DS
Harris Semiconductor
|
Check for Price | No | Transferred | 600 V | 6 V | 14 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 275 ns | 20 V | 60 W | 60 W | MOTOR CONTROL | SILICON | 400 ns | 350 ns | 8.5 ns | 2 V | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | |||||||||
![]() |
HGT1S7N60C3DS9A
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 V | 6 V | 14 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 20 V | 60 W | POWER CONTROL | SILICON | 490 ns | 20 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | not_compliant | EAR99 | D2PAK | TO-263AB, 3PIN | 4 | |||||||
![]() |
HGT1S7N60C3D
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 600 V | 6 V | 14 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 275 ns | 20 V | 60 W | POWER CONTROL | SILICON | 490 ns | 20 ns | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | TO-262AA | TO-262, 3PIN | 3 |