Filter Your Search
1 - 8 of 8 results
|
HGTG7N60A4D
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 600 V | 34 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | POWER CONTROL | SILICON | 205 ns | 17 ns | TO-247 | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-247 | TO-247, 3 PIN | 3 | unknown | |||||||||||||||
|
HGTG7N60A4D
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 600 V | 7 V | 34 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 85 ns | 125 W | POWER CONTROL | SILICON | 205 ns | 17 ns | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-247 | TO-247, 3 PIN | 3 | not_compliant | TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB | EAR99 | 8541.29.00.95 | |||||||||||
|
HGTG7N60A4
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 600 V | 34 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | POWER CONTROL | SILICON | 205 ns | 17 ns | TO-247 | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-247 | TO-247, 3 PIN | 3 | unknown | |||||||||||||||
|
HGTG7N60A4D
Intersil Corporation
|
Check for Price | No | Transferred | 600 V | 7 V | 34 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 85 ns | 20 V | 125 W | MOTOR CONTROL | SILICON | 205 ns | 17 ns | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | ||||||||||||||||
|
HGTG7N60A4
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 600 V | 7 V | 34 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 20 V | 125 W | POWER CONTROL | SILICON | 205 ns | 17 ns | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-247 | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | ||||||||||||||
|
HGTG7N60A4D
onsemi
|
Check for Price | Yes | End Of Life | 600 V | 7 V | 34 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 85 ns | 20 V | 125 W | POWER CONTROL | SILICON | 235 ns | 205 ns | 17 ns | 2.7 V | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-247, 3 PIN | not_compliant | 340CK | EAR99 | onsemi | ||||||||||
|
HGTG7N60A4
onsemi
|
Check for Price | Active | 600 V | 7 V | 34 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 85 ns | 20 V | 125 W | POWER CONTROL | SILICON | 235 ns | 205 ns | 17 ns | 2.7 V | TO-247 | R-PSFM-T3 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 2017-11-08 | ||||||||||||||||
|
HGTG7N60A4
Intersil Corporation
|
Check for Price | No | Transferred | 600 V | 7 V | 34 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 85 ns | 20 V | 125 W | MOTOR CONTROL | SILICON | 205 ns | 17 ns | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 |