Filter Your Search
1 - 3 of 3 results
|
HGTP10N40F1D
Rochester Electronics LLC
|
Check for Price | No | No | Active | 400 V | 12 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | MOTOR CONTROL | SILICON | 130 ns | 45 ns | TO-220AB | R-PSFM-T3 | e0 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||
|
HGTP10N40F1D
Intersil Corporation
|
Check for Price | No | Obsolete | 400 V | 4.5 V | 12 A | N-CHANNEL | NO | 20 V | 75 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | EAR99 | |||||||||||||||||||||||||
|
HGTP10N40F1D
Harris Semiconductor
|
Check for Price | No | Obsolete | 400 V | 4.5 V | 12 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 75 W | 75 W | MOTOR CONTROL | SILICON | 130 ns | 45 ns | 2.2 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 |