Filter Your Search
1 - 6 of 6 results
|
HGTP12N60A4D
onsemi
|
Check for Price | Yes | End Of Life | 600 V | 54 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 95 ns | 20 V | 167 W | POWER CONTROL | SILICON | 265 ns | 180 ns | 33 ns | 2.7 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | 340AT | unknown | EAR99 | onsemi | |||||||||||||
|
HGTP12N60A4D
Intersil Corporation
|
Check for Price | No | Transferred | 600 V | 5.6 V | 54 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 18 ns | 20 V | 167 W | 8 ns | MOTOR CONTROL | SILICON | 180 ns | 33 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | |||||||||||||||
|
HGTP12N60A4D
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 600 V | 54 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 95 ns | 20 V | 167 W | POWER CONTROL | SILICON | 180 ns | 33 ns | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | compliant | EAR99 | TO-220 | TO-220AB ALTERNATE VERSION, 3 PIN | 3 | 8541.29.00.95 | ||||||||||||
|
HGTP12N60A4D_NL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 600 V | 54 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | POWER CONTROL | SILICON | 180 ns | 33 ns | R-PSFM-T3 | e3 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | TO-220AB | TO-220AB ALTERNATE VERSION, 3 PIN | 3 | |||||||||||||||||
|
HGTP12N60A4D_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 600 V | 54 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 95 ns | 20 V | 167 W | POWER CONTROL | SILICON | 180 ns | 33 ns | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | |||||||||||||||
|
HGTP12N60A4D
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 600 V | 54 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | POWER CONTROL | SILICON | 180 ns | 33 ns | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | TO-220AB | TO-220AB ALTERNATE VERSION, 3 PIN | 3 |