Filter Your Search
1 - 10 of 10 results
![]() |
HGTP7N60B3D
Intersil Corporation
|
Check for Price | No | Transferred | 600 V | 6 V | 14 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 80 ns | 20 V | 60 W | MOTOR CONTROL | SILICON | 350 ns | 46 ns | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | |||||||||||||
|
HGTP7N60B3
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 600 V | 6 V | 14 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 175 ns | 20 V | 60 W | MOTOR CONTROL | SILICON | 350 ns | 46 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | ||||||||||||||
![]() |
HGTP7N60B3D_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 V | 6 V | 14 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 175 ns | 20 V | 60 W | POWER CONTROL | SILICON | 350 ns | 46 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | |||||||||||
|
HGTP7N60B3D
Harris Semiconductor
|
Check for Price | No | Transferred | 600 V | 6 V | 14 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 80 ns | 20 V | 60 W | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | |||||||||||||||||||
![]() |
HGTP7N60B3D
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 600 V | 14 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | POWER CONTROL | SILICON | 350 ns | 46 ns | TO-220AB | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AB | TO-220AB ALTERNATE VERSION, 3 PIN | 3 | unknown | ||||||||||||||
|
HGTP7N60B3
Rochester Electronics LLC
|
Check for Price | Active | 600 V | 14 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS, ULTRA FAST SWITCHING | MOTOR CONTROL | SILICON | 230 ns | 24 ns | TO-220AB | R-PSFM-T3 | COMMERCIAL | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | PLASTIC PACKAGE-3 | 3 | unknown | ||||||||||||||||||||||
|
HGTP7N60B3
Harris Semiconductor
|
Check for Price | No | Transferred | 600 V | 6 V | 14 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS, ULTRA FAST SWITCHING | 80 ns | 20 V | 60 W | MOTOR CONTROL | SILICON | 230 ns | 24 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | ||||||||||||||
![]() |
HGTP7N60B3D
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 V | 6 V | 14 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 175 ns | 20 V | 60 W | POWER CONTROL | SILICON | 350 ns | 46 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220 | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | 8541.29.00.95 | |||||||||
|
HGTP7N60B3
Intersil Corporation
|
Check for Price | No | Transferred | 600 V | 6 V | 14 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 80 ns | 20 V | 60 W | MOTOR CONTROL | SILICON | 350 ns | 46 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | |||||||||||||
|
HGTP7N60B3D
onsemi
|
Check for Price | Obsolete | 600 V | 6 V | 14 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 175 ns | 20 V | 60 W | POWER CONTROL | SILICON | 470 ns | 350 ns | 46 ns | 2.1 V | TO-220AB | R-PSFM-T3 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | onsemi |