Filter Your Search
1 - 2 of 2 results
|
HI-1568PSIF
Holt Integrated Circuits Inc
|
Check for Price | Yes | Yes | Active | 5 V | CMOS | MIL-STD-1553 DATA BUS TRANSCEIVER | 2 | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.493 mm | 12.79 mm | 2.82 mm | HOLT INTEGRATED CIRCUITS INC | SOIC | HSOP, | 20 | compliant | 8542.39.00.01 | ||
|
HI-1568PSI
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 5 V | CMOS | MIL-STD-1553 DATA BUS TRANSCEIVER | 2 | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 20 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.493 mm | 12.79 mm | 2.82 mm | HOLT INTEGRATED CIRCUITS INC | SOIC | ESOIC-20 | 20 | unknown | 8542.39.00.01 |