Filter Your Search
1 - 1 of 1 results
|
HI-3182PJIF
Holt Integrated Circuits Inc
|
Check for Price | Yes | Yes | Active | DIFFERENTIAL | 1 | 3 µs | LINE DRIVER | CMOS | ALSO OPERATE WITH 5V AND -12 TO-15V SUPPLY | YES | 1 µA | ARINC 429 | 1 | 1 V | COMPLEMENTARY | 16 mA | 15 V | 12 V | YES | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.506 mm | 4.597 mm | 11.506 mm | HOLT INTEGRATED CIRCUITS INC | QLCC | QCCJ, | 28 | compliant | EAR99 | 8542.39.00.01 |