Filter Your Search
1 - 10 of 12 results
![]() |
HI-3282BPJI
Holt Integrated Circuits Inc
|
Check for Price | No | Active | 16 | 6.5 MBps | 1 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC, BYTE | NRZ | YES | 2 | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J44 | e0 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.597 mm | 16.586 mm | 16.586 mm | HOLT INTEGRATED CIRCUITS INC | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | ||
![]() |
HI-3282BPJT
Holt Integrated Circuits Inc
|
Check for Price | No | Active | 16 | 6.5 MBps | 1 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | MIL STD 1553A; MIL STD 1553B; MCAIR; STANAG 3838 | NRZ | YES | 2 | 5.25 V | 4.75 V | MILITARY | S-PQCC-J44 | e0 | 3 | 125 °C | -55 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.597 mm | 16.586 mm | 16.586 mm | HOLT INTEGRATED CIRCUITS INC | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | ||
![]() |
HI-3282BPJIF
Holt Integrated Circuits Inc
|
Check for Price | Yes | Active | 16 | 6.5 MBps | 1 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC, BYTE | NRZ | YES | 2 | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J44 | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.597 mm | 16.586 mm | 16.586 mm | HOLT INTEGRATED CIRCUITS INC | LCC | QCCJ, | 44 | compliant | 8542.31.00.01 | ||
![]() |
HI-3282BPJI-10
Holt Integrated Circuits Inc
|
Check for Price | No | Active | 16 | 6.5 MBps | 1 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 2 | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J44 | e0 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.597 mm | 16.586 mm | 16.586 mm | HOLT INTEGRATED CIRCUITS INC | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | ||
![]() |
HI-3282BPJTF-10
Holt Integrated Circuits Inc
|
Check for Price | Yes | Active | 16 | 6.5 MBps | 1 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC, BYTE | NRZ | YES | 2 | 5.25 V | 4.75 V | MILITARY | S-PQCC-J44 | e3 | 3 | 125 °C | -55 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.597 mm | 16.586 mm | 16.586 mm | HOLT INTEGRATED CIRCUITS INC | LCC | QCCJ, | 44 | compliant | 8542.31.00.01 | ||
![]() |
HI-3282BPJTF
Holt Integrated Circuits Inc
|
Check for Price | Yes | Active | 16 | 6.5 MBps | 1 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | MIL STD 1553A; MIL STD 1553B; MCAIR; STANAG-3838 | NRZ | YES | 2 | 5.25 V | 4.75 V | MILITARY | S-PQCC-J44 | e3 | 3 | 125 °C | -55 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.597 mm | 16.586 mm | 16.586 mm | HOLT INTEGRATED CIRCUITS INC | LCC | QCCJ, | 44 | compliant | 8542.31.00.01 | ||
![]() |
HI-3282BPJT-10
Holt Integrated Circuits Inc
|
Check for Price | No | Active | 16 | 6.5 MBps | 1 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | MIL STD 1553A; MIL STD 1553B; MCAIR; STANAG-3838 | NRZ | YES | 2 | 5.25 V | 4.75 V | MILITARY | S-PQCC-J44 | e0 | 3 | 125 °C | -55 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.597 mm | 16.586 mm | 16.586 mm | HOLT INTEGRATED CIRCUITS INC | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | ||
![]() |
HI-3282BPJM-10
Holt Integrated Circuits Inc
|
Check for Price | No | Active | 16 | 6.5 MBps | 1 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | MIL STD 1553A; MIL STD 1553B | NRZ | YES | 2 | 5.25 V | 4.75 V | MILITARY | S-PQCC-J44 | e0 | 3 | 125 °C | -55 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.597 mm | 16.586 mm | 16.586 mm | HOLT INTEGRATED CIRCUITS INC | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | ||
![]() |
HI-3282BPJMF
Holt Integrated Circuits Inc
|
Check for Price | Yes | Active | 16 | 6.5 MBps | 1 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | MIL STD 1553A; MIL STD 1553B; MIL STD 1760; MCAIR; STANAG-3838 | NRZ | YES | 2 | 5.25 V | 4.75 V | MILITARY | S-PQCC-J44 | e3 | 3 | 125 °C | -55 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.597 mm | 16.586 mm | 16.586 mm | HOLT INTEGRATED CIRCUITS INC | LCC | QCCJ, | 44 | compliant | 8542.31.00.01 | ||
![]() |
HI-3282BPJM
Holt Integrated Circuits Inc
|
Check for Price | No | Active | 16 | 6.5 MBps | 1 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC, BYTE | NRZ | YES | 2 | 5.25 V | 4.75 V | MILITARY | S-PQCC-J44 | e0 | 3 | 125 °C | -55 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.597 mm | 16.586 mm | 16.586 mm | HOLT INTEGRATED CIRCUITS INC | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 |