Filter Your Search
1 - 1 of 1 results
|
HI-3585PCTF
Holt Integrated Circuits Inc
|
Check for Price | Yes | Yes | Active | 0.0152587890625 MBps | 1 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 1 | 14 mA | 5.25 V | 3.15 V | MILITARY | S-PQCC-N44 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | HOLT INTEGRATED CIRCUITS INC | QFN | HVQCCN, LCC44,.28SQ,20 | 44 | compliant | 8542.31.00.01 | Holt Integrated Circuits Inc. |