Filter Your Search
1 - 2 of 2 results
|
HI-8382C-T
Holt Integrated Circuits Inc
|
Check for Price | Yes | Yes | Active | 5 V | DIFFERENTIAL | 1 | 3 µs | LINE DRIVER | CMOS | YES | 1 µA | ARINC 429 | 1 | 9.5 V | 5.25 V | 4.75 V | 15 V | 12 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 20.57 mm | 5.08 mm | 7.62 mm | HOLT INTEGRATED CIRCUITS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
HI-8382CT
Holt Integrated Circuits Inc
|
Check for Price | Yes | Yes | Active | 5 V | DIFFERENTIAL | TOTEM-POLE | 1 | 3 µs | LINE DRIVER | CMOS | LEAD FINISH-GOLD | YES | DIFFERENTIAL | 1 µA | ARINC 429 | 1 | 9.5 V | COMPLEMENTARY | 5,+-12/+-15 V | 5.25 V | 4.75 V | 15 V | 12 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | 20.57 mm | 5.08 mm | 7.62 mm | HOLT INTEGRATED CIRCUITS INC | DIP | DIP, DIP16,.3 | 16 | compliant |