Filter Your Search
1 - 2 of 2 results
![]() |
HI-8586PSTF
Holt Integrated Circuits Inc
|
Check for Price | Yes | Yes | Active | 15 V | STANDARD | 1 | LINE DRIVER | CMOS | NO | ARINC 429 | 1 | 9 V | 16.5 V | 11.4 V | YES | MILITARY | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.92 mm | 1.626 mm | 3.9 mm | HOLT INTEGRATED CIRCUITS INC | SOIC | LSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Holt Integrated Circuits Inc. | |||
![]() |
HI-8586PST
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 15 V | STANDARD | 1 | LINE DRIVER | CMOS | CAN ALSO OPERATE WITH A +/-15V SUPPLY | NO | ARINC 429 | 1 | 9 V | 16.5 V | 11.4 V | YES | MILITARY | R-PDSO-G8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | 30 | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.92 mm | 1.626 mm | 3.9 mm | HOLT INTEGRATED CIRCUITS INC | SOIC | LSOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | Holt Integrated Circuits Inc. |