Filter Your Search
1 - 4 of 4 results
|
HI1-0506/883
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 400 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T28 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP, DIP28,.6 | unknown | 8542.39.00.01 | ||||||||
|
HI1-0506/883
Rochester Electronics LLC
|
Check for Price | Active | 15 V | NO | -15 V | 300 Ω | 9 Ω | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 68 dB | MILITARY | R-GDIP-T28 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | DIP | 28 | ||||||||
|
HI1-0506/883
Intersil Corporation
|
Check for Price | Transferred | 15 V | NO | -15 V | 300 Ω | 9 Ω | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 68 dB | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTERSIL CORP | , | compliant | 8542.39.00.01 | DIP | 28 | |||||||
|
HI1-0506/883
Harris Semiconductor
|
Check for Price | Transferred | 15 V | NO | -15 V | 300 Ω | 9 Ω | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 68 dB | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |