Filter Your Search
1 - 7 of 7 results
|
HI1-0506A-5
Intersil Corporation
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 1.8 kΩ | 1 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 16 | 1 | 68 dB | COMMERCIAL EXTENDED | R-GDIP-T28 | Not Qualified | 75 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTERSIL CORP | DIP | FRIT SEALED, CERDIP-28 | 28 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
HI1-0506A-5
Renesas Electronics Corporation
|
Check for Price | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | SINGLE-ENDED MULTIPLEXER | CMOS | LG-MAX | 16 | 1 | 68 dB | COMMERCIAL EXTENDED | R-CDIP-T28 | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 37.85 mm | 5.92 mm | 15.24 mm | RENESAS ELECTRONICS CORP | DIP, | compliant | 8542.39.00.01 | Renesas Electronics | |||||||||||||||
|
HI1-0506A-5
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | 1 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 68 dB | 2 mA | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-GDIP-T28 | Not Qualified | e0 | 75 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | |||||||||||||||
|
HI1-0506A5
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
HI1-0506A-5
Harris Semiconductor
|
Check for Price | Transferred | 15 V | NO | -15 V | 1.8 kΩ | 1 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 16 | 1 | 68 dB | COMMERCIAL EXTENDED | R-GDIP-T28 | Not Qualified | 75 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
HI1-0506A-5
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 1.8 kΩ | 1 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 16 | 1 | 68 dB | COMMERCIAL EXTENDED | R-GDIP-T28 | e0 | NOT APPLICABLE | 75 °C | NOT APPLICABLE | NOT APPLICABLE | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.92 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 28 | unknown | ||||||||||
|
HI1-0506A-5-BI
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | 1 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 68 dB | 2 mA | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-GDIP-T28 | Not Qualified | e0 | 75 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown |