Filter Your Search
1 - 1 of 1 results
|
HI1-0506A-5-BI
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | 1 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 68 dB | 2 mA | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-GDIP-T28 | Not Qualified | e0 | 75 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown |