Filter Your Search
1 - 6 of 6 results
|
HI1-0507A2
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
HI1-0507A-2
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.5 kΩ | 500 ns | 500 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 68 dB | 2 mA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | ||||||
|
HI1-0507A-2
Harris Semiconductor
|
Check for Price | Obsolete | 15 V | NO | -15 V | 1.5 kΩ | 500 ns | 500 ns | DIFFERENTIAL MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 8 | 1 | 68 dB | 2 mA | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||
|
HI1-0507A-2-BI
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.5 kΩ | 500 ns | 500 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 68 dB | 2 mA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | ||||||
|
HI1-0507A-2/883B
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 3 mA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | 8542.39.00.01 | ||||||
|
HI1-0507A-2
Intersil Corporation
|
Check for Price | Obsolete | 15 V | NO | -15 V | 1.5 kΩ | 500 ns | 500 ns | DIFFERENTIAL MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 8 | 1 | 68 dB | 2 mA | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |