Filter Your Search
1 - 6 of 6 results
|
HI1-0507A-5
Harris Semiconductor
|
Check for Price | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | 1 µs | 1 µs | DIFFERENTIAL MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 8 | 1 | 68 dB | 2 mA | COMMERCIAL EXTENDED | R-GDIP-T28 | Not Qualified | 75 °C | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||
|
HI1-0507A-5-BI
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | 1 µs | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 68 dB | 2 mA | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-GDIP-T28 | Not Qualified | e0 | 75 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | |||||||
|
HI1-0507A-5
Rochester Electronics LLC
|
Check for Price | Active | 15 V | NO | -15 V | 1.8 kΩ | 1 µs | 1 µs | DIFFERENTIAL MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 8 | 1 | 68 dB | COMMERCIAL EXTENDED | R-GDIP-T28 | 75 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | PACKAGE-28 | unknown | DIP | 28 | ||||||||||||
|
HI1-0507A-5
Intersil Corporation
|
Check for Price | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | 1 µs | 1 µs | DIFFERENTIAL MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 8 | 1 | 68 dB | 2 mA | COMMERCIAL EXTENDED | R-GDIP-T28 | Not Qualified | 75 °C | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||
|
HI1-0507A5
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
HI1-0507A-5
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | 1 µs | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 68 dB | 2 mA | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-GDIP-T28 | Not Qualified | e0 | 75 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown |