Filter Your Search
1 - 4 of 4 results
|
HI1-0508-4
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 400 Ω | 5 Ω | 1 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -10 V | 8 | 1 | 68 dB | 2.4 mA | 10 V | BREAK-BEFORE-MAKE | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | FRIT SEALED, CERDIP-16 | 16 | not_compliant | 8542.39.00.01 | |||
|
HI1-0508-4
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 400 Ω | 5 Ω | 1 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | -10 V | 8 | 1 | 68 dB | 10 V | OTHER | R-GDIP-T16 | e0 | 85 °C | -25 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | FRIT SEALED, CERDIP-16 | 16 | unknown | 8542.39.00.01 | |||||||
|
HI1-0508-4
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 400 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | BREAK-BEFORE-MAKE | OTHER | R-XDIP-T16 | Not Qualified | 85 °C | -25 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||
|
HI1-0508-4
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 400 Ω | 9 Ω | 1 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | 2.4 mA | BREAK-BEFORE-MAKE | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 |