Filter Your Search
1 - 8 of 8 results
|
HI1-0509A-5
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | 1 µs | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 68 dB | 2 mA | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP-16 | unknown | |||||||||||||||||
|
HI1-0509A-5
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | 1 µs | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 4 | 1 | 68 dB | 2 mA | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | FRIT SEALED, CERDIP-16 | not_compliant | DIP | 16 | 8542.39.00.01 | |||||||||||
|
HI1-0509A-5
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | 1 µs | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 68 dB | 2 mA | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 1 | 75 °C | 245 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.842 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | CERDIP-16 | not_compliant | DIP | 16 | 8542.39.00.01 | |||||||
|
HI1-0509A-5
Harris Semiconductor
|
Check for Price | Transferred | 15 V | NO | -15 V | 1.8 kΩ | 1 µs | 1 µs | DIFFERENTIAL MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 4 | 1 | 68 dB | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | 75 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
HI1-0509A5
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
HI1-0509A-5-BI
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | 1 µs | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 68 dB | 2 mA | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP16,.3 | unknown | |||||||||||||||||
|
HI1-0509A-5
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | 500 ns | 500 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | LG-MAX | NC | 4 | 1 | 68 dB | SEPARATE OUTPUT | 2 mA | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-CDIP-T16 | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 21.34 mm | 5.08 mm | 6.73 mm | RENESAS ELECTRONICS CORP | DIP-16 | compliant | 8542.39.00.01 | |||||||||||
|
HI1-0509A-5
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 1.8 kΩ | 1 µs | 1 µs | DIFFERENTIAL MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 4 | 1 | 68 dB | COMMERCIAL EXTENDED | R-GDIP-T16 | e0 | NOT APPLICABLE | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | FRIT SEALED, CERDIP-16 | unknown | DIP | 16 |