Filter Your Search
1 - 2 of 2 results
|
HI1-0539-8
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 900 Ω | 4.5 Ω | 750 ns | 650 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 2 mA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
HI1-0539-8
Intersil Corporation
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 900 Ω | 4.5 Ω | 750 ns | 650 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -18 V | -5 V | 4 | 1 | 2 mA | 18 V | 5 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | SQUARE | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 29.31 mm | 5.08 mm | 29.31 mm | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 |