Filter Your Search
1 - 3 of 3 results
|
HI1-381-5
Intersil Corporation
|
Check for Price | Transferred | 15 V | NO | -15 V | 75 Ω | 250 ns | SPST | CMOS | NC | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-XDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||||
|
HI1-381-5
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 50 Ω | 300 ns | 250 ns | SPST | CMOS | NC | 1 | 2 | 60 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-GDIP-T14 | Not Qualified | e0 | 75 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
HI1-381-5
Renesas Electronics Corporation
|
Check for Price | Obsolete | 15 V | NO | -15 V | 75 Ω | 250 ns | SPST | CMOS | NC | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-XDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 |