Filter Your Search
1 - 4 of 4 results
![]() |
HI1-5049/883
Rochester Electronics LLC
|
Check for Price | Active | 15 V | NO | -15 V | 45 Ω | 1 Ω | 500 ns | 500 ns | DPST | CMOS | 2 | 2 | 80 dB | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | |||||||||||||||
|
HI1-5049/883
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
HI1-5049/883
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 45 Ω | 1 Ω | 500 ns | 500 ns | DPST | CMOS | NO | 2 | 2 | 80 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
![]() |
HI1-5049/883
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 45 Ω | 1 Ω | 500 ns | 500 ns | DPST | CMOS | NO | 2 | 2 | 80 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 |