Filter Your Search
1 - 5 of 5 results
|
HI1-507A-8
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | RENESAS ELECTRONICS CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
HI1-507A-5
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | 1 µs | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 68 dB | 2 mA | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-CDIP-T28 | Not Qualified | 75 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | CERAMIC, DIP-16 | ||||
|
HI1-507A-7
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 2 kΩ | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 2 mA | BREAK-BEFORE-MAKE | COMMERCIAL | R-XDIP-T28 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||||
|
HI1-507A-8
Intersil Corporation
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 1.8 kΩ | 500 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 2 mA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T28 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | DIP, DIP28,.6 | ||||
|
HI1-507A-2
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | 500 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 2 mA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 |