Filter Your Search
1 - 2 of 2 results
|
HI1206T161R-10
LAIRD PLC
|
$0.1164 | Yes | Yes | Active | 6 A | 18 mΩ | 160 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 1206 | Chip Bead | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 3.2 mm | 1.6 mm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | ||
|
HI1206T161R-10
Steward, Inc
|
Check for Price | Yes | Transferred | 6 A | 18 mΩ | 160 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 1206 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 3.2 mm | 1.6 mm | STEWARD INC | ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | 8504.50.80.00 |