Filter Your Search
1 - 2 of 2 results
|
HI2-0300/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | -15 V | 75 Ω | 500 ns | SPST | CMOS | NO | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||
|
HI2-0300/883
Intersil Corporation
|
Check for Price | No | No | Obsolete | 15 V | -15 V | 75 Ω | 500 ns | CMOS | NO | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | INTERSIL CORP | not_compliant | 8542.39.00.01 |