Filter Your Search
1 - 9 of 9 results
|
HI3-0201-5+
Maxim Integrated Products
|
$3.1829 | Yes | Yes | Obsolete | 15 V | NO | -15 V | 80 Ω | 500 ns | 350 ns | SPST | CMOS | -18 V | -4.5 V | 1 | 4 | 70 dB | 18 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
HI3-0201-5Z
Intersil Corporation
|
$3.9664 | Yes | Yes | Transferred | 15 V | NO | -15 V | 80 Ω | SPST | CMOS | NC | 1 | 4 | 80 dB | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e3 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
HI3-0201-5Z
Renesas Electronics Corporation
|
$5.7636 | Yes | Yes | Active | 15 V | NO | -15 V | 80 Ω | SPST | CMOS | 1 | 4 | 80 dB | COMMERCIAL EXTENDED | R-PDIP-T16 | e3 | 75 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | PDIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | E16.3 | Renesas Electronics | ||||||||||||||||||||
|
HI3-0201-5Z
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 15 V | NO | -15 V | 80 Ω | SPST | CMOS | 1 | 4 | 80 dB | COMMERCIAL EXTENDED | R-PDIP-T16 | e3 | 75 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
HI3-0201-5
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 80 Ω | SPST | CMOS | NC | 1 | 4 | 80 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
HI3-0201-5
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 80 Ω | 500 ns | 350 ns | SPST | CMOS | -18 V | -4.5 V | NC | 1 | 4 | 70 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
HI3-0201-5
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 80 Ω | SPST | CMOS | NC | 1 | 4 | 80 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
HI3-0201-5
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 100 Ω | SPST | CMOS | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
HI3-0201-5
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 80 Ω | SPST | CMOS | NC | 1 | 4 | 80 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | DIP | PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 |