Filter Your Search
1 - 9 of 9 results
|
HI3-0507A-5Z
Renesas Electronics Corporation
|
$12.7196 | Yes | Yes | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 68 dB | COMMERCIAL EXTENDED | R-PDIP-T28 | e3 | 75 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | RENESAS ELECTRONICS CORP | PDIP | DIP-28 | 28 | E28.6 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||||||||
|
HI3-0507A-5
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | 1 µs | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 68 dB | 2 mA | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | |||||||||||||||||
|
HI3-0507A-5-BI
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | 1 µs | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 68 dB | 2 mA | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | |||||||||||||||||
|
HI3-0507A-5
Renesas Electronics Corporation
|
Check for Price | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 68 dB | COMMERCIAL EXTENDED | R-PDIP-T28 | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP, | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
HI3-0507A-5
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | 1 µs | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 8 | 1 | 68 dB | 2 mA | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 37.4 mm | 6.35 mm | 15.24 mm | INTERSIL CORP | DIP | PLASTIC, MS-011AB, DIP-28 | 28 | not_compliant | 8542.39.00.01 | |||||||||
|
HI3-0507A-5
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 1.8 kΩ | 1 µs | 1 µs | DIFFERENTIAL MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 8 | 1 | 68 dB | COMMERCIAL EXTENDED | R-PDIP-T28 | e0 | NOT APPLICABLE | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 37.4 mm | 6.35 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, MS-011AB, DIP-28 | 28 | unknown | |||||||||||
|
HI3-0507A-5
Harris Semiconductor
|
Check for Price | Transferred | 15 V | NO | -15 V | 1.8 kΩ | 1 µs | 1 µs | DIFFERENTIAL MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 8 | 1 | 68 dB | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
HI3-0507A-5Z
Intersil Corporation
|
Check for Price | Yes | Transferred | 15 V | NO | -15 V | 1.8 kΩ | 1 µs | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 8 | 1 | 68 dB | 2 mA | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | e3 | 75 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 37.4 mm | 6.35 mm | 15.24 mm | INTERSIL CORP | PDIP | LEAD FREE, PLASTIC, MS-011AB, DIP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
HI3-0507A5
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 2 kΩ | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 2 mA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP, DIP28,.6 | unknown | 8542.39.00.01 |