Filter Your Search
1 - 2 of 2 results
|
HI3-0507A-5Z
Renesas Electronics Corporation
|
$12.7196 | Yes | Yes | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 68 dB | COMMERCIAL EXTENDED | R-PDIP-T28 | e3 | 75 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | RENESAS ELECTRONICS CORP | PDIP | DIP-28 | 28 | E28.6 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||
|
HI3-0507A-5Z
Intersil Corporation
|
Check for Price | Yes | Transferred | 15 V | NO | -15 V | 1.8 kΩ | 1 µs | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 8 | 1 | 68 dB | 2 mA | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | e3 | 75 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 37.4 mm | 6.35 mm | 15.24 mm | INTERSIL CORP | PDIP | LEAD FREE, PLASTIC, MS-011AB, DIP-28 | 28 | compliant | EAR99 | 8542.39.00.01 |