Filter Your Search
1 - 2 of 2 results
|
HI3-0508A-5Z
Renesas Electronics Corporation
|
$6.1005 | Yes | Active | 15 V | NO | -15 V | 1.8 kΩ | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | COMMERCIAL EXTENDED | R-PDIP-T16 | e3 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | RENESAS ELECTRONICS CORP | PDIP | DIP-16 | 16 | E16.3 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||
|
HI3-0508A-5Z
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | NO | -15 V | 1.8 kΩ | 1 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 8 | 1 | 68 dB | 2 mA | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e3 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 |