Filter Your Search
1 - 10 of 52 results
|
HI330-681-MB
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 1.6 Ω | 20 % | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||
|
HI330-681-MT7
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 1.6 Ω | 20 % | YES | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 15% TOLERANCE | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | ONE SURFACE | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||
|
HI3306JIB/10
Harris Semiconductor
|
Check for Price | No | Obsolete | YES | 1 | e0 | 85 °C | -40 °C | 20 | SMALL OUTLINE | TIN LEAD | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | 5.5 V | -500 mV | ADC, FLASH METHOD | R-PDSO-G20 | 0.7812 % | 1 | 6 | BINARY | PARALLEL, WORD | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | Not Qualified | 15 MHz | 20 mA | 5 V | CMOS | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | |||||||||||||||||||||||
|
HI330-680-MBQ
RCD Components Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 160 mΩ | 20 % | YES | 100 kHz | 1.5 A | 10 MHz | 5137 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 5.46 mm | 13 mm | 9.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||
|
HI330-681-KTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 1.6 Ω | 10 % | YES | 100 kHz | 400 mA | 3 MHz | 5137 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 5.46 mm | 13 mm | 9.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||
|
HI330-681-MBQ
RCD Components Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 1.6 Ω | 20 % | YES | 100 kHz | 400 mA | 3 MHz | 5137 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 5.46 mm | 13 mm | 9.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||
|
HI330-681-MTQ
RCD Components Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 1.6 Ω | 20 % | YES | 100 kHz | 400 mA | 3 MHz | 5137 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 5.46 mm | 13 mm | 9.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||
|
HI330-6R8-MB
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 19 mΩ | 20 % | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||
|
HI330-6R8-MT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 19 mΩ | 20 % | YES | POWER INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | FLAT STRAIGHT | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||
|
HI330-681-MT13
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 1.6 Ω | 20 % | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 |