Filter Your Search
1 - 4 of 4 results
|
HI4-548/883
Thomson Consumer Electronics
|
Check for Price | Obsolete | YES | 1.8 kΩ | SINGLE-ENDED MULTIPLEXER | 1 | 1 | MILITARY | R-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20(UNSPEC) | RECTANGULAR | CHIP CARRIER | NO LEAD | QUAD | THOMSON CONSUMER ELECTRONICS | LCC-20 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
HI4-548/883
Intersil Corporation
|
Check for Price | Transferred | 15 V | YES | -15 V | 1.5 kΩ | 105 Ω | 500 ns | 500 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 8 | 1 | 68 dB | 2 mA | BREAK-BEFORE-MAKE | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.54 mm | 8.89 mm | INTERSIL CORP | QCCN, LCC20,.35SQ | compliant | 8542.39.00.01 | |||||
|
HI4-548/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 1.5 kΩ | 105 Ω | 500 ns | 500 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 8 | 1 | 50 dB | 2 mA | BREAK-BEFORE-MAKE | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||
|
HI4-548/883
Renesas Electronics Corporation
|
Check for Price | Active | 15 V | YES | -15 V | 1.5 kΩ | 105 Ω | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 8 | 1 | 68 dB | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.54 mm | 8.89 mm | RENESAS ELECTRONICS CORP | CERAMIC, LCC-20 | compliant | 8542.39.00.01 |