Filter Your Search
1 - 3 of 3 results
|
HI4P0539-5
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | YES | -15 V | 900 Ω | 4.5 Ω | 750 ns | 650 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 2 mA | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | S-PQCC-J20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 | |||||||||||||||
|
HI4P0539-5
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | YES | -15 V | 900 Ω | 4.5 Ω | 750 ns | 650 ns | DIFFERENTIAL MULTIPLEXER | CMOS | -18 V | -5 V | 4 | 1 | 18 V | 5 V | COMMERCIAL EXTENDED | S-PQCC-J20 | e0 | 3 | 75 °C | 225 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | QLCC | 20 | ||||||||
|
HI4P0539-5
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 900 Ω | 4.5 Ω | 750 ns | 650 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -18 V | -5 V | 4 | 1 | 2 mA | 18 V | 5 V | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | S-PQCC-J20 | Not Qualified | e0 | 1 | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | INTERSIL CORP | PLASTIC, LCC-20 | not_compliant | 8542.39.00.01 | QLCC | 20 |