Filter Your Search
1 - 3 of 3 results
|
HI9P0549-9Z
Renesas Electronics Corporation
|
$23.8164 | Yes | Yes | Active | 15 V | YES | -15 V | 1.8 kΩ | 126 Ω | 1 µs | 1 µs | DIFFERENTIAL MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 4 | 1 | 68 dB | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-16 | 16 | M16.15 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||
|
HI9P0549-9Z
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 1.8 kΩ | 126 Ω | 1 µs | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 4 | 1 | 68 dB | 2 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
HI9P0549-9Z
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 1.8 kΩ | 126 Ω | 1 µs | 1 µs | DIFFERENTIAL MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 4 | 1 | 68 dB | INDUSTRIAL | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | ROHS COMPLIANT, SOIC-16 | 16 | unknown |