Filter Your Search
1 - 4 of 4 results
|
HIN202ECBZ
Renesas Electronics Corporation
|
$0.6042 | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232; V.28 | 2 | 10 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | e3 | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | RENESAS ELECTRONICS CORP | SOICW | SOP, | 16 | M16.3 | compliant | EAR99 | 8542.39.00.01 | 2017-10-26 | Renesas Electronics | ||||||||
|
HIN202ECBZ-T
Renesas Electronics Corporation
|
$1.2426 | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232; V.28 | 2 | 10 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | e3 | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | RENESAS ELECTRONICS CORP | SOICW | SOP, | 16 | M16.3 | compliant | EAR99 | 8542.39.00.01 | 2017-10-26 | Renesas Electronics | ||||||||
|
HIN202ECBZ-T
Intersil Corporation
|
Check for Price | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 10 µs | LINE TRANSCEIVER | CMOS | NO | 200 µA | EIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 10 µs | 15 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | PDIP, SOIC | SOP, SOP16,.4 | 16, 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
HIN202ECBZ
Intersil Corporation
|
Check for Price | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 10 µs | 15 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | PDIP, SOIC | SOP, SOP16,.4 | 16, 16 | compliant | EAR99 | 8542.39.00.01 |