Filter Your Search
1 - 10 of 44 results
|
HIN208ECBZ
Renesas Electronics Corporation
|
$1.9001 | Yes | Active | 5 V | SCHMITT TRIGGER | 4 | 4 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232; V.28 | 4 | 10 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | e3 | 3 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | RENESAS ELECTRONICS CORP | SOICW | SOIC-24 | 24 | M24.3 | compliant | EAR99 | 8542.39.00.01 | 2017-10-26 | Renesas Electronics | |||||||||||
|
HIN208EIAZ
Renesas Electronics Corporation
|
$1.9189 | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 4 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232; V.28 | 4 | 10 µs | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G24 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP, | 24 | M24.209 | compliant | EAR99 | 8542.39.00.01 | 2017-10-26 | Renesas Electronics | ||||||||||
|
HIN208ECBZ-T
Renesas Electronics Corporation
|
$2.2700 | Yes | Active | 5 V | SCHMITT TRIGGER | 4 | 4 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232; V.28 | 4 | 10 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | e3 | 3 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | RENESAS ELECTRONICS CORP | SOICW | SOP, | 24 | M24.3 | compliant | EAR99 | 8542.39.00.01 | 2017-10-26 | Renesas Electronics | |||||||||||
|
HIN208EIBZ
Renesas Electronics Corporation
|
$2.8884 | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 4 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232; V.28 | 4 | 10 µs | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G24 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | RENESAS ELECTRONICS CORP | SOICW | SOIC-24 | 24 | M24.3 | compliant | EAR99 | 8542.39.00.01 | 2017-10-26 | Renesas Electronics | ||||||||||
|
HIN208ECAZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 4 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232; V.28 | 4 | 10 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | e3 | 3 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP, | 24 | M24.209 | compliant | EAR99 | 8542.39.00.01 | 2017-10-26 | Renesas Electronics | |||||||||||
|
HIN208EIAZ
Intersil Corporation
|
Check for Price | Transferred | 5 V | SCHMITT TRIGGER | 4 | 4 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 4 | 10 V | 1.6 mA | 10 µs | 20 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | INTERSIL CORP | SOIC, SSOP | SSOP, SSOP24,.3 | 24, 24 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
HIN208ECA
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 4 | 4 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-C; EIA-232-E; V.28 | 4 | 10 V | 1.6 mA | INVERTED | 10 µs | 20 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 8.2 mm | 2.13 mm | 5.3 mm | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
HIN208ECBZ-T
Intersil Corporation
|
Check for Price | Transferred | 5 V | SCHMITT TRIGGER | 4 | 4 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 4 | 10 V | 1.6 mA | 10 µs | 20 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | SOIC, SSOP | SOP, SOP24,.4 | 24, 24 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
HIN208EIB-T
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 4 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 4 | 10 V | 1.6 mA | 10 µs | 20 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | SOIC | SOP, SOP24,.4 | 24 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
HIN208ECA-T
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 4 | 4 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-C; EIA-232-E; V.28 | 4 | 10 V | 1.6 mA | INVERTED | 10 µs | 20 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 8.2 mm | 2.13 mm | 5.3 mm | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 |