Filter Your Search
1 - 1 of 1 results
|
HIN231IB-T
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 5 mA | 5.5 V | 4.5 V | 13.2 V | 7.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 |