Filter Your Search
1 - 4 of 4 results
|
HIN232CBZ-T
Intersil Corporation
|
$0.6201 | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | V.28; EIA-232-E | 2 | 10 V | 1.6 mA | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | PDIP, SOIC | ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16 | 16, 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
HIN232CBZ-T
Renesas Electronics Corporation
|
$0.9464 | Yes | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | V.28; EIA-232-E | 2 | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | e3 | 2 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | RENESAS ELECTRONICS CORP | SOICW | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | M16.3 | 2017-10-26 | Renesas Electronics | ||||||||
|
HIN232CBZ-T7
Integrated Device Technology Inc
|
Check for Price | Transferred | LINE TRANSCEIVER | INTEGRATED DEVICE TECHNOLOGY INC | , | unknown | EAR99 | 8542.39.00.01 | 2020-10-29 | |||||||||||||||||||||||||||||||||||||||||||
|
HIN232CBZ-T13
Integrated Device Technology Inc
|
Check for Price | Transferred | LINE TRANSCEIVER | INTEGRATED DEVICE TECHNOLOGY INC | , | unknown | EAR99 | 8542.39.00.01 | 2020-10-29 |