Filter Your Search
1 - 10 of 11 results
|
HIN235
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 5 | 5 | LINE TRANSCEIVER | NO | EIA-232-E | 1 | Not Qualified | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
HIN235ECP
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 5 | 5 | 10 µs | LINE TRANSCEIVER | NO | EIA-232-E | 5 | 10 µs | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP-24 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
HIN235ECP
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 5 | 5 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E | 5 | 10 V | 1.6 mA | 10 µs | 15 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | PACKAGE-24 | unknown | EAR99 | 8542.39.00.01 | DIP | 24 | ||||||||||||
|
HIN235
Intersil Corporation
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 5 | 5 | LINE TRANSCEIVER | NO | EIA-232-E | 1 | Not Qualified | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
HIN235CP
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 5 | 5 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-C; EIA-232-E; V.28 | 5 | 10 V | 1.6 mA | INVERTED | 10 µs | 15 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 31 mm | 6.35 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-24 | unknown | EAR99 | 8542.39.00.01 | DIP | 24 | |||
|
HIN235ACP
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | SCHMITT TRIGGER | 5 | 5 | 10 µs | LINE TRANSCEIVER | CMOS | NO | 200 µA | EIA-232-E; V.28 | 5 | 10 V | 1.6 mA | 10 µs | 15 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | PACKAGE-24 | unknown | EAR99 | 8542.39.00.01 | DIP | 24 | |||||||||||
|
HIN235CP
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 5 | 5 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-C; EIA-232-E; V.28 | 5 | 10 V | 1.6 mA | INVERTED | 10 µs | 15 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 31 mm | 6.35 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP-24 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
HIN235ECP
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 5 | 5 | 10 µs | LINE TRANSCEIVER | CMOS | NO | V.28; EIA-232-E | 5 | 10 V | 1.6 mA | 10 µs | 15 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 31 mm | 6.35 mm | 15.24 mm | INTERSIL CORP | PLASTIC, DIP-24 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 24 | ||||||
|
HIN235CP
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 5 | 5 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-C; EIA-232-E; V.28 | 5 | 10 V | 1.6 mA | INVERTED | 10 µs | 15 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 31 mm | 6.35 mm | 7.62 mm | INTERSIL CORP | PLASTIC, DIP-24 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 24 | ||||
|
HIN235ACP
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 5 | 5 | 10 µs | LINE TRANSCEIVER | NO | EIA-232-E; V.28 | 5 | 10 µs | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTERSIL CORP | PLASTIC, DIP-24 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 24 |