Filter Your Search
1 - 3 of 3 results
|
HIN237ACB-T
Harris Semiconductor
|
Check for Price | Transferred | 5 V | SCHMITT TRIGGER | 3-STATE | 5 | 3 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-C; EIA-232-E; V.28 | 5 | 10 V | 1.6 mA | INVERTED | 10 µs | 20 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||
|
HIN237ACB-T
Rochester Electronics LLC
|
Check for Price | Active | 5 V | SCHMITT TRIGGER | 5 | 3 | 10 µs | LINE TRANSCEIVER | NO | EIA-232-E; V.28 | 1 | 10 µs | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G24 | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | unknown | SOIC | PACKAGE-24 | 24 | ||||||||||||||||
|
HIN237ACB-T
Intersil Corporation
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 5 | 3 | 10 µs | LINE TRANSCEIVER | CMOS | NO | V.28; EIA-232-E | 3 | 10 µs | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | unknown | EAR99 | 8542.39.00.01 | SOIC | SOIC-24 | 24 |