Filter Your Search
1 - 5 of 5 results
|
HIN238CBZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 4 | LINE TRANSCEIVER | NO | V.28; EIA-232-E | 4 | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | e3 | 3 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | RENESAS ELECTRONICS CORP | SOICW | SOP, | 24 | M24.3 | compliant | EAR99 | 8542.39.00.01 | 2017-10-26 | Renesas Electronics | |||||||||
|
HIN238CBZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 4 | 4 | LINE TRANSCEIVER | CMOS | NO | V.28; EIA-232-E | 4 | 10 V | 1.6 mA | 15 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | SOIC | SOP, SOP24,.4 | 24 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
HIN238CBZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 4 | 4 | LINE TRANSCEIVER | CMOS | NO | V.28; EIA-232-E | 4 | 10 V | 1.6 mA | 15 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | SOIC | ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
HIN238CBZ
Integrated Device Technology Inc
|
Check for Price | Transferred | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | 2020-10-29 | |||||||||||||||||||||||||||||||||||||||||||||
|
HIN238CBZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 4 | LINE TRANSCEIVER | CMOS | NO | V.28; EIA-232-E | 4 | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | RENESAS ELECTRONICS CORP | SOICW | ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24 | 24 | M24.3 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics |