Filter Your Search
1 - 3 of 3 results
|
HIP2100IRZT
Intersil Corporation
|
Check for Price | Yes | Transferred | 12 V | 2 A | 45 ns | 45 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 14 V | 9 V | YES | AUTOMOTIVE | S-PQCC-N16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.20SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 800 µm | QUAD | 5 mm | 1 mm | 5 mm | INTERSIL CORP | QFN, SOIC | 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHB, QFN-16 | 16, 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
HIP2100IRZT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 12 V | 45 ns | 45 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 14 V | 9 V | YES | AUTOMOTIVE | S-PQCC-N16 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 800 µm | QUAD | 5 mm | 1 mm | 5 mm | RENESAS ELECTRONICS CORP | QFN | 16 | compliant | EAR99 | 8542.39.00.01 | L16.5X5 | 2017-10-27 | Renesas Electronics | |||||||
|
HIP2100IRZT
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 2 A | 45 ns | 45 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 14 V | 9 V | YES | AUTOMOTIVE | S-PQCC-N16 | COMMERCIAL | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 800 µm | QUAD | 5 mm | 1 mm | 5 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 16 | unknown |