Filter Your Search
1 - 10 of 13 results
|
HIP2500IP1
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | SCHMITT TRIGGER | TOTEM-POLE | 2.3 A | 725 ns | 625 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | TRUE | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
HIP2500IP1
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | 2.3 A | 450 ns | 525 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 15 V | 4 V | 15 V | 10 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | PLASTIC, MS-001-BB, DIP-16 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 16 | ||||||
|
HIP2500IY
Intersil Corporation
|
Check for Price | Obsolete | 15 V | CMOS | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | DIE OR CHIP | INTERSIL CORP | , DIE OR CHIP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
HIP2500IY
Harris Semiconductor
|
Check for Price | Obsolete | 15 V | CMOS | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | DIE OR CHIP | HARRIS SEMICONDUCTOR | , DIE OR CHIP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
HIP2500IP1
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 2.3 A | 725 ns | 625 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
HIP2500IB
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | SCHMITT TRIGGER | TOTEM-POLE | 2.3 A | 725 ns | 625 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | TRUE | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
HIP2500IB
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | 2.3 A | 450 ns | 525 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 15 V | 4 V | 15 V | 10 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | PLASTIC, MS-013-AA, SOIC-16 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||
|
HIP2500IB
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 2.3 A | 725 ns | 625 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
HIP2500IP
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | SCHMITT TRIGGER | TOTEM-POLE | 2.3 A | 725 ns | 625 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | TRUE | NO | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
HIP2500IP
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | 2.3 A | 450 ns | 525 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 15 V | 4 V | 15 V | 10 V | NO | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | PLASTIC, MS-001-AA, DIP-14 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 14 |