Filter Your Search
1 - 3 of 3 results
|
HIP2500IP1
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | SCHMITT TRIGGER | TOTEM-POLE | 2.3 A | 725 ns | 625 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | TRUE | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
HIP2500IP1
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | 2.3 A | 450 ns | 525 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 15 V | 4 V | 15 V | 10 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | PLASTIC, MS-001-BB, DIP-16 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 16 | ||||||
|
HIP2500IP1
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 2.3 A | 725 ns | 625 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-16 | unknown | EAR99 | 8542.39.00.01 |