Filter Your Search
1 - 3 of 3 results
|
HIP4080AIB-T
Renesas Electronics Corporation
|
Check for Price | Obsolete | FULL BRIDGE BASED MOSFET DRIVER | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
HIP4080AIBT
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | 1.4 A | 110 ns | 140 ns | FULL BRIDGE BASED MOSFET DRIVER | MOS | YES | 1 | 15 V | 9.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | PLASTIC, MS-013AC, SOIC-20 | not_compliant | EAR99 | 8542.39.00.01 | PDIP, SOIC | 20, 20 | |||||
|
HIP4080AIBT
Harris Semiconductor
|
Check for Price | No | Transferred | DIFF | TOTEM-POLE | 2.6 A | 90 ns | 110 ns | FULL BRIDGE BASED MOSFET DRIVER | MOS | YES | 1 | TRUE | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 |