Filter Your Search
1 - 10 of 17 results
|
HIP4086ABZ
Renesas Electronics Corporation
|
$3.5140 | Yes | Yes | Active | 12 V | 135 ns | 158 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 5.1 mA | 15 V | 7 V | YES | AUTOMOTIVE | R-PDSO-G24 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | RENESAS ELECTRONICS CORP | SOICW | SOIC-24 | 24 | M24.3 | compliant | EAR99 | 8542.39.00.01 | 2017-11-01 | Renesas Electronics | |||||||||
|
HIP4086ABZT
Intersil Corporation
|
$4.0082 | Unknown | 12 V | 1.1 A | 100 ns | 100 ns | HALF BRIDGE BASED MOSFET DRIVER | MOS | JUNCTION TEMPERATURE FOR TEST | YES | 1 | 15 V | 7 V | YES | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | PDIP, SOIC | SOP, | 24, 24 | compliant | ||||||||||||||
|
HIP4086ABZT
Renesas Electronics Corporation
|
$5.0038 | Yes | Yes | Active | 12 V | 135 ns | 158 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 5.1 mA | 15 V | 7 V | YES | R-PDSO-G24 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | RENESAS ELECTRONICS CORP | SOICW | SOIC-24 | 24 | M24.3 | compliant | EAR99 | 8542.39.00.01 | 2017-11-01 | Renesas Electronics | ||||||||||
|
HIP4086AB
Intersil Corporation
|
$5.1010 | No | Obsolete | STANDARD | TOTEM-POLE | 1.7 A | 100 ns | 100 ns | HALF BRIDGE BASED MOSFET DRIVER | MOS | JUNCTION TEMPERATURE FOR TEST | YES | 3 | TRUE | YES | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e0 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | INTERSIL CORP | PDIP, SOIC | SOIC-24 | 24, 24 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
HIP4086ABZ
Intersil Corporation
|
$5.4098 | Yes | Transferred | 12 V | 1.1 A | 100 ns | 100 ns | HALF BRIDGE BASED MOSFET DRIVER | MOS | JUNCTION TEMPERATURE FOR TEST | YES | 1 | 15 V | 7 V | YES | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | PDIP, SOIC | SOIC-24 | 24, 24 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
HIP4086AB
Harris Semiconductor
|
Check for Price | No | Transferred | STANDARD | TOTEM-POLE | 1.7 A | 100 ns | 100 ns | HALF BRIDGE BASED MOSFET DRIVER | MOS | JUNCTION TEMPERATURE FOR TEST | YES | 3 | TRUE | YES | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e0 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
HIP4086ABZ-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 1.1 A | 100 ns | 100 ns | HALF BRIDGE BASED MOSFET DRIVER | JUNCTION TEMPERATURE FOR TEST | YES | 1 | 15 V | 7 V | YES | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | SOIC | SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
HIP4086AB-T
Intersil Corporation
|
Check for Price | No | No | Obsolete | 12 V | 1.1 A | 100 ns | 100 ns | HALF BRIDGE BASED MOSFET DRIVER | JUNCTION TEMPERATURE FOR TEST | YES | 1 | 15 V | 7 V | YES | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | SOIC | SOIC-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
HIP4086ABT
Harris Semiconductor
|
Check for Price | Transferred | STANDARD | TOTEM-POLE | 1.7 A | 100 ns | 100 ns | HALF BRIDGE BASED MOSFET DRIVER | MOS | JUNCTION TEMPERATURE FOR TEST | YES | 3 | TRUE | YES | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
HIP4086ABT
Intersil Corporation
|
Check for Price | Transferred | STANDARD | TOTEM-POLE | 1.7 A | 100 ns | 100 ns | HALF BRIDGE BASED MOSFET DRIVER | MOS | JUNCTION TEMPERATURE FOR TEST | YES | 3 | TRUE | YES | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | PDIP, SOIC | , | 24, 24 | unknown | EAR99 | 8542.39.00.01 |