Filter Your Search
1 - 3 of 3 results
|
HIP5015IS1
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | 5 V | 7 A | 50 ns | HB BASED PERIPHERAL DRIVER WITH PWM | MOS | 1 | SOURCE AND SINK | 14.4 V | 9.6 V | 5.5 V | NO | INDUSTRIAL | R-PSFM-T7 | Not Qualified | e0 | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERSIL CORP | SFM | STAGGERED, SIP-7 | 7 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
HIP5015IS1
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 12 V | 5 V | 7 A | 80 ns | HB BASED PERIPHERAL DRIVER WITH PWM | MOS | JUNCTION TEMPERATURE FOR TEST | 1 | SOURCE AND SINK | 14.4 V | 9.6 V | 5.5 V | NO | INDUSTRIAL | R-PSFM-T7 | Not Qualified | e0 | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
HIP5015IS1
Harris Semiconductor
|
Check for Price | No | Transferred | 12 V | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 7 A | 80 ns | HB BASED PERIPHERAL DRIVER WITH PWM | MOS | JUNCTION TEMPERATURE FOR TEST | 1 | SOURCE AND SINK | TRUE | 9 mA | 14.4 V | 9.6 V | 5.5 V | NO | INDUSTRIAL | R-PSFM-T7 | Not Qualified | e0 | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 |