Filter Your Search
1 - 9 of 9 results
|
HIP6601BCBZA
Intersil Corporation
|
Check for Price | Yes | Transferred | 12 V | 730 mA | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 10.8 V | 12 V | 5 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
HIP6601BCBZA
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 730 mA | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 10.8 V | 12 V | 5 V | YES | OTHER | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||
|
HIP6601BCBZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 10.8 V | YES | OTHER | R-PDSO-G8 | e3 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | M8.15 | 2017-11-01 | Renesas Electronics | |||||||
|
HIP6601BCBZA-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 12 V | 730 mA | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 10.8 V | 12 V | 5 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
HIP6601BCBZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 12 V | 730 mA | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 10.8 V | 12 V | 5 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
HIP6601BCBZA
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 10.8 V | YES | OTHER | R-PDSO-G8 | e3 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | M8.15 | 2017-11-01 | Renesas Electronics | |||||||
|
HIP6601BCBZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 12 V | 730 mA | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 10.8 V | 12 V | 5 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
HIP6601BCBZA-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 10.8 V | YES | OTHER | R-PDSO-G8 | e3 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | M8.15 | 2017-11-01 | Renesas Electronics | ||||||||
|
HIP6601BCBZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 10.8 V | YES | OTHER | R-PDSO-G8 | e3 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | M8.15 | 2017-11-01 | Renesas Electronics |