Filter Your Search
1 - 5 of 5 results
|
HIP6602ACB
Rochester Electronics LLC
|
Check for Price | Active | 12 V | 730 mA | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 12 V | 5 V | 13.2 V | 10.8 V | YES | OTHER | R-PDSO-G14 | COMMERCIAL | 85 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | |||||||||
|
HIP6602ACB-T
Renesas Electronics Corporation
|
Check for Price | Obsolete | HALF BRIDGE BASED MOSFET DRIVER | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | 2017-11-01 | ||||||||||||||||||||||||||||||||
|
HIP6602ACB
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | 730 mA | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 12 V | 5 V | 13.2 V | 10.8 V | YES | OTHER | R-PDSO-G14 | Not Qualified | e0 | 85 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | PLASTIC, MS-012AB, SOIC-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
HIP6602ACB-T
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | 730 mA | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 12 V | 5 V | 13.2 V | 10.8 V | YES | OTHER | R-PDSO-G14 | Not Qualified | e0 | 85 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | PLASTIC, MS-012AB, SOIC-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
HIP6602ACB
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | HALF BRIDGE BASED MOSFET DRIVER | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | 2017-11-01 |